0.1uF Ceramic Capacitor 10% 50V X7R Axial

You may also like:
SA105E103ZAA-JVP SA105E103ZAA-JVP
Major Brands
P20R104K5-F P20R104K5-F
Jameco Valuepro
A15XR103K05YU A15XR103K05YU
Jameco Valuepro
SA105E104MAA-JVP SA105E104MAA-JVP
Major Brands
SA101C472KAA-JVP SA101C472KAA-JVP
Major Brands
314J222K100VATTQY22 314J222K100VATTQY22
Jameco Valuepro
New Product

$0.19 ea

9,099 In Stock


  • Jameco Part no.: 2321607
  • Manufacturer: Kemet Electronics
  • Manufacturer no.: C420C104K5R5CA7200
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF Ceramic Capacitor 10% 50V X7R Axial

Specifications

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.100" Dia x 0.260" L (2.54 mm x 6.6 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance0.1 µF, 100000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.510 mm
Dimensions2.54mm x 6.60mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.26 in., 6.6 mm


Report a problem
Suggest a product