This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.25 |
Specification | Value |
---|---|
Product Type | DC/DC |
Contact Form | SPST |
Contact Voltage | 90 VDC |
Contact Current | 1 A |
Control Voltage | 3 VDC to 32 VDC |
Pins | 4 |
Terminal Type | DIP-4 |
Length | 19.05 mm |
Width | 7.62 mm |
Height | 4.19 mm |
Family | C47F |
I/O Isolation Voltage | 1500V |