LED Super Bright Blue Non Diffused 4mm Oval 470nm 2130mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LHR3331 LHR3331
Clearance

$0.12 ea

10% discount applied in cart

5,255 ship on May. 11


  • Jameco Part no.: 2228501
  • Manufacturer: Cree
  • Manufacturer no.: C4SMB-BGF
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Super Bright Blue Non-Diffused 4mm Oval 470nm 2130mcd

Specifications

  • Emitting color: Blue
  • Lens Feature: Translucent blue
  • LED size: 4mm oval
  • LED diameter: 3.9 mm x 3.0 mm (oval)
  • LED height: 6.3 mm
  • Lead length: 25 mm
  • Lead spacing: 2.54 mm
  • Typical forward voltage: 3.2 V
  • Typical brightness: 2130 mcd
  • Wavelength: 470 nm
  • Viewing angle: 90°


Report a problem
Suggest a product
Specification Value
PackageOval, 4mm
ColorBlue
Luminous Intensity2130 mcd
Lens TypeNon Diffused
Viewing Angle60°
Typical Forward Voltage3.2V
Typical Forward Current35 mA
Peak Wavelength470 nm
Height6.3mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product