LED Super Bright White Water Clear 5mm (T-1 3/4) 9000Knm 23500mcd

You may also like:
5WW4-Y-T-SB 5WW4-Y-T-SB
Jameco Valuepro
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.65 ea

1,465 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2290247
  • Manufacturer: Cree
  • Manufacturer no.: C512A-WNN-B0-WM4-28
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Cool White Round LED 5mm Water Clear Lens 9000K Typical 25 Degree VA

Specifications

  • Emitting color: Cool White
  • Lens Feature: Colorless, water clear
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.346" (8.8 mm)
  • Lead length: 0.98" (25 mm)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 3.0 to 3.2 VDC
  • Typical brightness: 16800 to 23500 mcd
  • Wavelength (temperature): 4600K (min.), 9000K (typical)
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorWhite
Luminous Intensity23500 mcd
Lens TypeWater Clear
Viewing Angle25°
Typical Forward Voltage3.2 V
Typical Forward Current25 mA
Peak Wavelength9000 K
Height8.8 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product