7' Ethernet Network Cable 8P8C UTP

You may also like:
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82610 10X5-82610
Arndt Electronics
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82405 10X5-82405
Jameco Valuepro
10X5-82407 10X5-82407
Jameco Valuepro
10X5-82603 10X5-82603
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2138708
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: C5M-7-BU
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

7' Ethernet Network Cable 8P8C UTP

Features

  • Wire Size: 4 pair, 24 AWG unshielded twisted pair (UTP)
  • 350MHz CAT5E
  • 8P8C
  • Color: Blue
  • Length: 7 feet
  • Booted connectors


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 5e
Length7 ft.
ColorBlue
Wire Gauge (AWG)24
Frequency350 MHz


Report a problem
Suggest a product