# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Package | DIP-14 |
Transistor Polarity | NPN Array 5 |
Maximum Collector Emitter Voltage | 24 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 100 @ 10 mA |
Power Dissipation | 300 mW |
Maximum Collector Cut-off Current | 100nA |