# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Package | PDIP-14 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 30 V |
Maximum Collector Base Voltage | 40 V |
Minimum DC Current Gain | 100 @ 1mA |
Power Dissipation | 300mW |
Configuration | Quintuple |
Maximum Collector Emitter Saturation Voltage | 0.33V @ 1mA @ 10mA |
Number of Elements per Chip | 5 |
Output Power | 300mW |
Category | Silicon Epitaxial Planar |
Maximum Emitter Base Voltage | 5V |
Maximum Operating Frequency | 500Mhz |
Maximum Collector Current | 50mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 14 |
Family | CA3146E |
Width | 6.60 mm |
Height | 0.60 mm |
Length | 19.30 mm |
Product Type | Silicon Epitaxial Planar |