White Dual Port USB Car Charger with 5V at 2.1A and 1A

You may also like:
TV/003/5-3 TV/003/5-3
Arndt Electronics
Clearance

$2.95 ea

10% discount applied in cart

24 In Stock


  • Jameco Part no.: 2228391
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CAR-D2A
  • HTS code: 8504409510
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.49

Request a Large Quantity Quote

White Dual Port USB Car Charger with 5V at 2.1A and 1A

Keep one of these car chargers in your car so you can keep your electronic devices charged on the go. The adapter plugs into any car's cigarette lighter socket and features two USB ports. One port is 5V @ 1A output, and the other is 5V @ 2.1A.

Specifications

  • Dual USB port car charger
  • 5V/1A and 5V/2.1A
  • White


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.1 A, 1 A
ColorWhite


Report a problem
Suggest a product