5 Volt DC 1 Amp USB Car Charger for 12V/24V Cars

You may also like:
CAR-D2A CAR-D2A
TV/003/5-3 TV/003/5-3
Price Reduced

$2.25 ea

1 ship on Oct. 21


  • Jameco Part no.: 2158320
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CAR-S1A (5058A)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95

Request a Large Quantity Quote

5V USB Car Charger for 12V/24V Autos

Features:

  • Output: 5V @ 1A
  • Input: 12-24VDC
  • LED power indicator
  • Over-current, over-voltage, overload and over-temperature protection
  • Color: Black
  • Compatible with all Apple iPod and iPhones

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    ColorBlack


    Report a problem
    Suggest a product