Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Robotics
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Line Card [PDF]
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Clearance Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Catalog
Catalog
Request by Mail
Download
Search by Catalog Web Code
Subscriptions
Catalog Subscribe/Unsubscribe
Newsletter Subscribe/Unsubscribe
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Newsletters
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Management Team
Sales Team
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Wire & Cable
Bulk Cable
Speaker Wire
Black 2 Conductor Bare Copper Power Speaker Cable 1000'
View larger image
Jameco Part no.:
100299
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
CAR45B-1K-R
Data Sheet (current)
[147 KB ]
You may also like:
5176-100
CAR45W-1K-R
$64.95
ea
54 ship on Feb. 19
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$64.95
5+
$58.95
10+
$52.95
25+
$47.95
Request a Large Quantity Quote
Jameco Part no.:
100299
Manufacturer:
Jameco Valuepro
Manufacturer no.:
CAR45B-1K-R
Data Sheet (current)
[147 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$64.95
5+
$58.95
10+
$52.95
25+
$47.95
Request a Large Quantity Quote
Overview
Spec
ification
s
Related
products
Back to top
Overview
2-Conductor Bare Copper Power/Speaker Cable, 1000 ft
Black wire with white polarity stripe
Temperature rating: 20°C to 60°C
24 AWG
Stranded bare copper wire (7x32)
Operating voltage: 300V
Weight: 7.45 lbs.
Also available in
white 1000' reels
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Robotics
Security Products
Test, Tools & Supplies
Wire & Cable
New Products
Shop By Brand
Clearance Center
Request a Quote
Jameco Brands
MEAN WELL Store
×
Black 2 Conductor Bare Copper Power Speaker Cable 1000'
Image is representative only