White 2-Conductor Power/Speaker Cable 1000'

You may also like:
CAR45B-1K-R CAR45B-1K-R
Jameco ValuePro
CAR45B-100 CAR45B-100
Jameco ValuePro
5176-100 5176-100
Jameco ValuePro
5176-25 5176-25
Jameco ValuePro
61-3020-100 61-3020-100
Jameco ValuePro
61-3007-100 61-3007-100
Jameco ValuePro
Clearance

$39.95 ea

4 In Stock


  • Jameco Part no.: 2208391
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CAR45W-1K-R
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $39.95
5+ $34.95

Request a Large Quantity Quote

White 2-Conductor Power/Speaker Cable, 1000 ft

  • White PVC jacket
  • Temperature rating: 20°C to 60°C
  • 24 AWG
  • 2 conductors, siamese type cable (pull apart)
  • Stranded copper wire (7x32)
  • Operating voltage: 300V
  • Also available in black 100' reels and black 1000' reels.


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)24
Jacket ColorWhite
Length1000 ft.
Conductor Strand7 x 32
Number of Conductors2


Report a problem
Suggest a product