2 Input Voltage Cigarette Lighter USB Adapter Plug 12/24VDC

$17.99 ea


  • Part no.: 2175154
  • Manufacturer: Velleman
  • Manufacturer no.: CARSUSB2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.99
5+ $16.19

Request a Large Quantity Quote

2 in 1 Cigarette lighter plug

Features

  • Input voltage: 12-24 VDC
  • Output Voltage: 5VDC
  • Current: 1A maximum
  • Small, lightweight USB adapter
  • Overload and short circuit protected
  • Dual output
  • Blue LED power indicator

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12-24


    Report a problem
    Suggest a product