Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT 12V 2A Relay 288 Ohms PC Mount

You may also like:
G5V-2-DC12 G5V-2-DC12
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24
Clearance

$1.95 ea

10% discount applied in cart

1,475 ship on Aug. 6


  • Jameco Part no.: 2281383
  • Manufacturer: Hasco Components
  • Manufacturer no.: CAS112DC12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

DPDT 12V 2A Relay 288 Ohms PC Mount

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 288Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/2A
  • Size: 0.81"L x 0.40"W x 0.45"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)12
Coil Resistance (ohms)288
Contact Current0.5A/2A
Contact Voltage125VAC/28VDC
Pins8
Body Length (mm)20.5
Body Width (mm)10.2
Body Height (mm)11.3
FamilyCAS


Report a problem
Suggest a product