Resistor Thick Film Array 10k Ohm 5% Isolated 8-Pin 1206 Concave Surface Mount Paper

You may also like:
4816P-T01-103LF 4816P-T01-103LF
Bourns
4816P-T02-103LF 4816P-T02-103LF
Bourns
EXB-V8V102JV EXB-V8V102JV
Panasonic
EXB-38V220JV EXB-38V220JV
Panasonic
4816P-T02-472 4816P-T02-472
Bourns
4816P-T01-101 4816P-T01-101
Bourns

$0.014 ea

Call 1-800-831-4242


  • Jameco Part no.: 1979581
  • Manufacturer: Bourns
  • Manufacturer no.: CAT16-103J4LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533408070
  • Web Exclusive
# of units Price
5000+ $0.014
25000+ $0.012
50000+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000

Resistor Thick Film Array 10k Ohm 5% Isolated 8-Pin 1206 Concave Surface Mount Paper

Description

  • 10,000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals8
    Circuit DesignatorISOL
    Number of Resistors4
    Power Rating per Resistor1/16W
    TechnologyThick Film
    FamilyCAT16
    Resistance10 KOhm
    Tolerance5%
    Terminal Pitch0.8mm
    Termination StyleConcave
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingPaper Tape and Reel
    Case Size1206
    Case StyleMolded
    Package/Case1206
    Depth1.6 mm
    Height0.5 mm
    Length3.2 mm
    Product TypeResistor Networks and Arrays
    TypeArray


    Report a problem
    Suggest a product