Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.4V Volt 100 mA Magnetic Transducer

You may also like:
AC-1205G-N1LF AC-1205G-N1LF
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
MDB03BFLF-PN MDB03BFLF-PN
CEM-1205C CEM-1205C

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2159701
  • Manufacturer: Arndt
  • Manufacturer no.: CB-12HN
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07
500+ $0.05

Request a Large Quantity Quote

Magnetic Transducer

Features

  • Operating Voltage(V/mA): 2.4/100
  • Volt range:1.1-3
  • Frequency(Hz): 2700
  • Impedence(Ω): 10
  • Sound(dB): 85
  • Dimensions (H x Dia):0.2" x 0.47"

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)2700
    Operating Voltage (Vp-p/mA)2.4/100
    Voltage Range (Vp-p)1.1 to 3
    Sound (dB)85
    Size (H" x Dia.").20 x .47


    Report a problem
    Suggest a product