FireWire 400 6-pin to 4-pin Cable - 16.25 Feet

You may also like:
10U1-06103 10U1-06103
11E1-01701 11E1-01701
11E1-01702 11E1-01702
10M2-01110 10M2-01110
10M2-01206 10M2-01206
6320-96 6320-96
Clearance

$1.95 ea

10% discount applied in cart

207 In Stock


  • Jameco Part no.: 2202212
  • Manufacturer: SIIG
  • Manufacturer no.: CB-NF6412
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $0.99

Request a Large Quantity Quote

FireWire 400 6-pin to 4-pin Cable - 16.25 Feet

Features

  • Length: 5 meters (16.25 feet)
  • Plating: 24K Gold-Plated Connectors
  • Color: Black
  • Perfect for use with DV camcorders, hard disk, removable drives, scanners, printers and other 1394 audio/video devices including TV, VCR, DVD players.

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeFire Wire
    1st Connector6-pin Male
    2nd Connector4 Pin Male
    Length16.2 ft.
    ColorBlack


    Report a problem
    Suggest a product