Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Electromechanical
Relays
Automotive
Automotive Relay SPDT (1 Form C) 12V 40A Socketable
View larger image
Jameco Part no.:
2324751
Manufacturer:
Jameco ValuePro
Manufacturer p/n:
CB1-R-12V(NVF4-1A-S40b-12V)
HTS code:
8536490075
Data Sheet (current)
[499 KB ]
You may also like:
LD1A-12F-R
Rayex Electronics
LD-12F
Rayex Electronics
7-1414967-8(NV23KCZ0.57)
Jameco ValuePro
NT73-2CS10DC12V0.36
Jameco ValuePro
G8N-1U-AS DC12-JRP
Jameco ValuePro
4-1904124-3-JRP
Jameco ValuePro
New Product
$2.75
ea
461 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.75
10+
$2.49
50+
$2.25
250+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2324751
Manufacturer:
Jameco ValuePro
Manufacturer no.:
CB1-R-12V(NVF4-1A-S40b-12V)
HTS code:
8536490075
Data Sheet (current)
[499 KB ]
Web Exclusive
# of units
Price
1+
$2.75
10+
$2.49
50+
$2.25
250+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Automotive Relay SPDT (1 Form C) 12V 40A Socketable
Specifications
Series: CB
Coil Type: Non Latching
Coil Current: 134 mA
Coil Voltage: 12 VDC
Contact Form: SPDT (1 Form C)
Contact Rating: 40 A
Switching Voltage: 14 VDC - Nom
Must Operate Voltage: 7 VDC
Must Release Voltage: 1.2 VDC
Operate Time: 15 ms
Release Time: 15 ms
Features: Resistor, Fully Sealed
Mounting Type: Socketable
Termination Style: Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature: -40°C to 85°C
Contact Material: Silver Alloy, Cadmium Free
Coil Power: 1.6 W
Coil Resistance: 89.5 Ohms
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Automotive Relay
Contact Form
SPDT
Coil Voltage
12 VDC
Current Rating
40 A
Coil Resistance
89.5 Ohm
Pins
5
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Automotive Relay SPDT (1 Form C) 12V 40A Socketable
Image is representative only