Tri-Barrier Terminal Strip 10 Position 1 Row 0.325" (8.26mm) Pitch Wire Solder Terminal 15A 250V

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2276559">Substitute Products

  • Jameco Part no.: 2276559
  • Manufacturer: Cooper Industries
  • Manufacturer no.: CB10111S1968
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.45
1000+ $1.29

Request a Large Quantity Quote

Tri-Barrier Terminal Strip 10 Position 1 Row 0.325" (8.26mm) Pitch Wire Solder Terminal 15A 250V

Specifications

  • Series: Magnum® CB1000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 10
  • Number of Wire Entries: 10
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 15A
  • Voltage Rating: 250V
  • Wire Gauge: 14-22 AWG (Cu)
  • Top Termination: 6-32 screws with captive plate
  • Bottom Termination: Solder Turret, Insulated, set back
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
Pitch0.325 in., 8.26 mm
Number of Positions10
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, 6-32
Bottom TerminationInsulated Solder Turret w/ Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth15.2 mm
Length84.33 mm
FamilyCB1000


Report a problem
Suggest a product