Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
COVID-19 Update - Open for Business
Home
Electromechanical
Relays
Automotive
24VDC Mini-ISO Automotive Relay
View larger image
Jameco Part no.:
2198831
Manufacturer:
Panasonic
Manufacturer p/n:
CB1AH-24V
HTS code:
8536490075
Data Sheet (current)
[133 KB ]
You may also like:
LD1A-12F-R
LD-12F
LD-5F
171-1C-12DM-R
NVF4-4C-Z40A2D
SARN-112DF
Clearance
$1.25
ea
10% discount applied in cart
555 ship on Jan. 22
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.25
10+
$1.09
50+
$0.95
250+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2198831
Manufacturer:
Panasonic
Manufacturer no.:
CB1AH-24V
HTS code:
8536490075
Data Sheet (current)
[133 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$1.25
10+
$1.09
50+
$0.95
250+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
24VDC Mini-ISO Automotive Relay
This relay has a Mini-ISO (International Organization for Standardization) terminal arrangement.
Relay is compact and high capacity (40A)
Compact form factor with space saving (22 x 26 mm) small base area thanks to integrated bobbin and base construction.
Contact form: 1a (1 Form A)
Contact rating: 40A, 14VDC (initial),
Mounting classification: Plug-in type
Coil resistance: 320 Ω
Usable voltage range: 20 to 32 VDC
Nominal operating power: 1.8 watts
Applications
Automobiles (headlights, cell motors, air conditioners, ABS, EPS, etc.)
Construction equipment
Agricultural equipment (conveyer, etc.)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
Automotive
Contact Form
SPST-NO
DC Coil Voltage
24
Maximum Current Rating (A)
40
Coil Resistance (ohms)
320
Pin Count
4
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Power Supplies & Wall Adapters
Test, Tools & Supplies
Electromechanical
Electronic Kits & Projects
Wire & Cable
ICs & Semiconductors
Interconnects
Passive Components
Electronic Design
Fans & Cooling
Optoelectronics & LED/Lighting
Batteries
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
24VDC Mini-ISO Automotive Relay
Image is representative only