Mini-ISO Automotive Relay SPDT (1 Form C) 12 VDC 40A 14V Through Hole

You may also like:
LD-12F LD-12F
LD1A-12F-R LD1A-12F-R
LD-5F LD-5F
171-1C-12DM-R 171-1C-12DM-R
CB1AH-24V CB1AH-24V
CB1AH-12V CB1AH-12V

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2302335
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: CB1F-P-12V
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

Mini-ISO Automotive Relay SPDT (1 Form C) 12 VDC 40A 14V Through Hole

Features

  • This relay has a Mini-ISO (International Organization for Standardization) terminal arrangement
  • Compact and high capacity

Specifications

  • Mounting Type: Through Hole, 5-pin
  • Flux sealed protection
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Current: 117 mA
  • Switching Voltage: 14 VDC - Nom
  • Coil Current: 24 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Must Operate Voltage: 7 VDC
  • Must Release Voltage: 1.2 VDC
  • Operate Time: 15 ms
  • Release Time: 15 ms
  • Operating Temperature: -40°C to 85°C
  • Coil Resistance: 103 Ohms


Report a problem
Suggest a product
Specification Value
FamilyAutomotive
Contact FormSPDT
Coil Voltage12 VDC
Current Rating40 A
Coil Resistance103 Ohm
Pins5


Report a problem
Suggest a product