Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Tri-Barrier Strip 12 Position 0.375" (9.53mm) Pitch Straight PC Mount 30A 300V

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$3.95 ea

50 ship on Jun. 4


  • Jameco Part no.: 2272919
  • Manufacturer: Eaton
  • Manufacturer no.: CB20221207
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Terminal Tri-Barrier Strip 12 Position 0.375" (9.53mm) Pitch Straight PC Mount 30A 300V

Specifications

  • Series: Magnum® CB2000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 12
  • Number of Wire Entries: 12
  • Pitch: 0.375" (9.53mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 screws with captive plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
No. of Positions12
Maximum Current Rating (A)30
Rated Voltage (V)300
Wire Size22-12
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth17.8 mm
Product Length115.8 mm
FamilyCB2000


Report a problem
Suggest a product