Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cable BNC Female to Pigtail 20 AWG 7" Leads (Black/Red)

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$5.75 ea

1,331 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 256832
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: CBB-069-R
  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.19
25+ $4.59
100+ $3.75
250+ $3.39

Request a Large Quantity Quote

BNC Female Connector to 7" Pigtail Wires

Features

  • BNC Female connector with 20 AWG lead wires
  • 2 lead wires: 1 Black, 1 Red
  • Wire gauge: 20 AWG
  • Length: 7"

Related Products



Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorBNC Female
2nd ConnectorWire Leads
ConfigurationBNC to Wire Leads
ColorBlack and Red
Cable Length7" (177.80mm)
Wire Size20 AWG


Report a problem
Suggest a product