Cable BNC Male To Pigtail 20 AWG 7" Leads (Black/Red)

You may also like:
4970 4970
Pomona Electronics
GAL01 GAL01
Jameco BenchPro
SF-207A-R SF-207A-R
Jameco BenchPro
GAL02 GAL02
Jameco BenchPro
GAL1016 GAL1016
Jameco BenchPro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco BenchPro

$4.95 ea

460 In Stock
More Available – 16 weeks


  • Jameco Part no.: 2097555
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: CBB-070-R
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
100+ $3.59
250+ $3.25

Request a Large Quantity Quote

BNC Male Connector to 7" Pigtail Wires

Features

  • BNC Male connector with 20 AWG lead wires
  • 2 lead wires: 1 Black, 1 Red
  • Wire gauge: 20 AWG
  • Length: 7"

Related Products



Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorBNC Male
2nd ConnectorWire Leads
ConfigurationBNC Male to Wire Leads
ColorBlack and Red
Cable Length7" (177.80mm)
Wire Gauge (AWG)20


Report a problem
Suggest a product