Heat Shrink Tubing Black .118" /3mm Polyolefin 125C UL/CSA 10 Feet

You may also like:
0927F32-3-BLK100 0927F32-3-BLK100
Jameco Valuepro
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro
TT74901 TT74901
Jameco Valuepro
TT74900 TT74900
Jameco Valuepro

$2.49 ea

77 In Stock
More Available – 13 weeks


  • Jameco Part no.: 644834
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CBHFT6003.0MMBK10
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.49
5+ $1.95
25+ $1.75

Request a Large Quantity Quote

0.12" (3mm) Round Black Heat Shrink Tubing - 10 Feet

Features

  • Approximate shrink ratio: 2:1 @ 125°C
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.12" (3mm)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.118 in. (3 mm)
Length10 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product