Extension Cable for RGB LEDs 4-Pin Female 1 Meter with Pin Header

You may also like:
ZRS-8288-B ZRS-8288-B
JKL Components Corporation
ILS-GD06-RED1-SD101 ILS-GD06-RED1-SD101
OSRAM Opto Semiconductors
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors

$1.95 ea

89 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305695
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CBL-LED-MF-4P-1M
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.55

Request a Large Quantity Quote

Extension Cable for RGB LEDs 4-Pin Female 1 Meter with Pin Header

Cable assembly for extending 4-pin LED strip lighting, individual 4-pin RGB LEDs, or extending RGB header connection on PC motherboard (AURA or similar).

Specifications

  • 4-pin, 0.1" female connector on each end
  • Molded 10mm connector
  • Includes (1) male-male pin header adapter included for interconnection
  • 1 meter (39") cable length


Report a problem
Suggest a product
Specification Value
LED Display TypeExtension Cable 4P
ColorN/A
LumensN/A
LED Count0
Viewing Anglen/a
Input Voltage RangeN/A
Typical Forward CurrentN/A
Power RatingN/A
MountingChainable
Dimensions39"L
Length1 m, 39 in.
Width10 mm, 0.394 in.


Report a problem
Suggest a product