# of units | Price |
---|---|
1+ | $75.95 |
5+ | $57.95 |
25+ | $52.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 2.92 A |
Power Rating | 70.08 W |
Family | CBM70S |
Input Voltage | 90 VAC to 264 VAC |
Efficiency | 88.5% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.5 A |
Output Connector Type | PC Pins |
Number of Outputs | 1 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 2.40 in. |
Width | 2.28 in. |
Height | 0.67 in. |
Agency Approvals | UL, CUL, CE, FCC, EN |
Color | Black |
Style | Half Brick |