Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 VDC Open Frame Solenoid 0.125" Stroke

You may also like:
SH-T2551L SH-T2551L
SOL-102 SOL-102
413 413
412 412
SH-T2551 SH-T2551
SMT-1325L12STD-R SMT-1325L12STD-R
Slashed Prices - Limited Quantity

$9.95 ea

111 ship on Jul. 13


  • Jameco Part no.: 2302463
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CC4032-00
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

18 VDC Open Frame Solenoid 0.125" Stroke

Features

  • Coil Resistance: 95 ohms
  • Power Consumption: 2.5 watts
  • Stroke: 0.125"
  • Size: 2.9" x 0.97" x 0.86"
  • Shaft Diameter: 0.185"
  • Mounting hole on bottom side uses 4-40 screws (not included - see P/N: 40952)
  • During continuous duty, the solenoid does not exceed 150°F @ 18 VDC


Report a problem
Suggest a product
Specification Value
Product TypeOpen Frame-Push
Voltage Rating DC18
Coil Resistance (+/-10%) Ohms95
Stroke0.125
Size (Length x Diameter) (inch)2.9 x 0.97 x 0.86
Shaft Diameter (inch)0.185
Power Consumption (W)2.5


Report a problem
Suggest a product