Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

James Electronics CCM0820

You may also like:
27979 27979
Parallax
BPK-SOI BPK-SOI
Scott Edwards Electronics
DFR0063 DFR0063
DFRobot
FIT0127 FIT0127
DFRobot
LCM-SO1602DTR/M LCM-SO1602DTR/M
Lumex Optoelectronics
HY-1602Y HY-1602Y
Jameco ValuePro
Clearance

$1.95 ea

10% discount applied in cart

43 In Stock


  • Jameco Part no.: 2270959
  • Manufacturer: James Electronics
  • Manufacturer no.: CCM0820
  • HTS code: 8524110000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

8x2 Character Parallel LCD Display Black Text

Specifications

  • Characters x lines: 8x2
  • Character font: 5x8 dots
  • Input data: 4-bit or 8-bit
  • Input power: 3.3V @ 2 mA
  • Driving Scheme: 1/16 Duty, 1/3 Bias
  • Letters-Backlight: Black-None (no backlight)
  • Module size: 2.3" x 1.2" x 0.4"
  • Display size: 1.5" x 0.62"
  • Dot size: 0.55 mm x 0.65 mm


Report a problem
Suggest a product
Specification Value
Characters x Lines8x2
InterfaceParallel 4/8 Bit
Character / Background ColorBlack / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches1.5 x 0.62
Supply Current2 mA
Maximum Input Voltage3.3 V
Module Size (W x H x T)2.3 in. x 1.2 in. x 0.4 in.


Report a problem
Suggest a product