2.5mm x 5.5mm Male DC Jack to Screw Terminal (Single)

You may also like:
CD017-5PK CD017-5PK
Jameco Valuepro
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$1.49 ea

711 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2227217
  • Manufacturer: Velleman
  • Manufacturer no.: CD017-1
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

2.5mm x 5.5mm Male DC Jack to Screw Terminal (Single)

A convenient power adapter everyone should have in their tool box. One end is a standard 2.5mm x 5.5mm male DC barrel jack and the other end is a two position screw-down terminal block. Polarity markings are provided on the terminal block side.

Specifications

  • Male 2.5mm x 5.5mm DC power jack to fixed screw terminal
  • Max. voltage: 25 Volts
  • Max. current: 4 Amps
  • Max. operating temperature: 30°C
  • 14 AWG wire max.

    Related Products

  • Single 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227233)
  • 5 Pack 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153895)
  • 5 Pack 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2153887)
  • Single 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227225)
  • 5 Pack 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153916)
  • Single 2.1mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227209)
  • 5 Pack 2.1mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2153908)

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.5mm
    Outer Diameter5.5mm
    TerminationScrew Terminal
    Mounting TypeCable Mount
    Body OrientationRight Angle
    Current Rating4 A
    Voltage Rating25 VDC


    Report a problem
    Suggest a product