Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.1mm x 5.5mm Male DC Jack to Screw Terminal (5 Pack)

You may also like:
CD021-1 CD021-1
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014

$4.49 ea

1,820 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 2153908
  • Manufacturer: Velleman
  • Manufacturer no.: CD021
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $4.25
100+ $3.95

Request a Large Quantity Quote

2.1mm x 5.5mm Male DC Jack to Screw Terminal (5 Pack)

A convenient power adapter everyone should have in their tool box. One end is a standard 2.1mm x 5.5mm male DC barrel jack and the other end is a two position screw-down terminal block. Polarity markings are provided on the terminal block side. This product is sold as a 5-Pack.

If you only need a single 2.1mm DC adapter, see Jameco P/N: 2227209.

Specifications

  • Male 2.1mm x 5.5mm DC power jack to fixed screw terminal
  • Max. voltage: 25 Volts
  • Max. current: 4 Amps
  • Max. operating temperature: 30°C
  • 14 AWG wire max.

    Related Products

  • Single 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227233)
  • 5 Pack 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153895)
  • Single 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227217)
  • 5 Pack 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2153887)
  • Single 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227225)
  • 5 Pack 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153916)
  • Single 2.1mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227209)

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.1
    Outer Diameter (mm)5.5
    TerminationScrew
    Mounting TypeCable Mount
    Body OrientationRight Angle
    Rated Current (A)4
    Rated Voltage (V)25


    Report a problem
    Suggest a product