3.5mm Stereo Plug to 3P Screw Terminal (5 pack)

You may also like:
DTJ-0400 DTJ-0400
Jameco ValuePro
11 11
Switchcraft
PJ31640 PJ31640
Jameco ValuePro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco ValuePro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco ValuePro
12B 12B
Switchcraft

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2213704
  • Manufacturer: Velleman
  • Manufacturer no.: CD023
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive

3.5mm Stereo Plug to 3P Screw Terminal (5 pack)

Specifications

  • Max. voltage: 12V
  • Max. current: 4A
  • Max. operating temperature: 30°C (86°F)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product