Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22pf 500 Volt Mica Capacitor

You may also like:
CD15FD101J03 CD15FD101J03
DM471 DM471
DM15FA102J03 DM15FA102J03
DM331 DM331
DM15ED470J03 DM15ED470J03
DM15CD100D03 DM15CD100D03

$1.79 ea

580 ship on Oct. 19
More Available – 5 weeks


  • Jameco Part no.: 16037
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CD15ED220JO3F
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.39
100+ $1.09
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

22pF Mica Capacitor

Features

  • Capacitance: 22pF
  • Tolerance: ±5%
  • Voltage: 500V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (pF)22
    Voltage (VDC)500
    Tolerance (%)5
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Size (WxHxD mm)11 x 4 x 9
    Lead Spacing (mm)5.8


    Report a problem
    Suggest a product