100 pF 500 Volt Mica Capacitor

You may also like:
CD15FD101JO3 CD15FD101JO3
Cornell Dubilier
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CD5EC330G03 CD5EC330G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier

$1.95 ea

449 In Stock
More Available – 5 weeks


  • Jameco Part no.: 16002
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CD15FD101J03
  • HTS code: 8532290020
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29
500+ $1.15
1000+ $0.99

Request a Large Quantity Quote

100pF Dipped Silver Mica Capacitor

Features

  • Capacitance: 100pF
  • Tolerance: ±5%
  • Voltage: 500V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (pF)100
    Voltage Rating500 VDC
    Tolerance5%
    Maximum Operating Temperature125°C
    Width11 mm
    Height4 mm
    Depth9 mm
    Lead Pitch6 mm
    MountingThrough Hole
    Minimum Operating Temperature-55°C
    Capacitance100 pF


    Report a problem
    Suggest a product