Capacitor Mica 100pF 500 Volt 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C

You may also like:
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CD5EC330G03 CD5EC330G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier

$1.03 ea

1 ship on Oct. 13


  • Jameco Part no.: 530773
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD15FD101JO3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290020
  • Web Exclusive
# of units Price
100+ $1.03
500+ $0.88
1000+ $0.78

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Capacitor Mica 100pF 500 Volt 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (pF)100
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.7 mm
Height9.1 mm
Depth4.6 mm
Lead Pitch5.9 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance100 pF


Report a problem
Suggest a product