This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
100+ | $1.49 |
500+ | $1.19 |
1000+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 200 pF |
Voltage Rating | 500 VDC |
Tolerance | 5% |
Maximum Operating Temperature | 125°C |
Width | 11.7 mm |
Height | 9.7 mm |
Depth | 4.8 mm |
Pitch | 5.9 mm |
Mounting | Through Hole |
Minimum Operating Temperature | -55°C |