Mica Capacitor 220pF 5% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$2.79 ea

10% discount applied in cart

352 ship on May. 13


  • Jameco Part no.: 2306823
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD15FD221J03F
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $2.79
10+ $2.29
100+ $1.79
500+ $1.59
1000+ $1.39

Request a Large Quantity Quote

Mica Capacitor 220pF 5% 500V Radial Through Hole

Specifications

  • Series: CD15
  • Features: General Purpose
  • Capacitance: 220 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Package: Radial
  • Mounting Type: Through Hole
  • Size: 0.461" L x 0.201" W (11.70 mm x 5.10 mm)
  • Height - Seated (Max): 0.382" (9.70 mm)
  • Lead Spacing: 0.232" (5.90 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)220
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.7 mm
Height5.1 mm
Depth9.7 mm
Lead Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-50°C
Capacitance220 µF


Report a problem
Suggest a product