# of units | Price |
---|---|
50+ | $2.29 |
500+ | $2.09 |
1000+ | $1.95 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (pF) | 220 |
Voltage Rating | 500 VDC |
Tolerance | 5% |
Maximum Operating Temperature | 125°C |
Width | 11.7 mm |
Height | 9.7 mm |
Depth | 5.1 mm |
Lead Pitch | 5.9 mm |
Mounting | Through Hole |
Minimum Operating Temperature | -55°C |
Capacitance | 220 pF |