This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
530984">Substitute Products# of units | Price |
---|---|
25+ | $2.19 |
125+ | $1.89 |
625+ | $1.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (pF) | 470 |
Voltage Rating | 500 VDC |
Tolerance | 5% |
Maximum Operating Temperature | 125°C |
Width | 11.9 mm |
Height | 10.2 mm |
Depth | 5.6 mm |
Lead Pitch | 5.9 mm |
Mounting | Through Hole |
Minimum Operating Temperature | -55°C |
Capacitance | 470 pF |