Hexadecimal DIP Switch 16 Position THM Right Angle Rotary with Shaft Actuator 0.4VA 20VAC/DC

You may also like:
ERD110RSZ ERD110RSZ
RTE1601N43 RTE1601N43
DRD10RA DRD10RA
RTE16004G RTE16004G
PT65103 PT65103
94HAB10RAT 94HAB10RAT
Slashed Prices - Limited Quantity

$3.95 ea

593 ship on Oct. 14


  • Jameco Part no.: 2277719
  • Manufacturer: C&K
  • Manufacturer no.: CD16RL1AK
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Hexadecimal DIP Switch 16 Position THM Right Angle Rotary with Shaft Actuator 0.4VA 20VAC/DC

Specifications

  • Circuit: Hexadecimal
  • Series: CD
  • Number of Positions: 16
  • Current Rating: 0.4VA
  • Voltage Rating: 20VAC/DC
  • Actuator Type: Rotary with Shaft
  • Actuator Level: Raised
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Height Above Board: 0.34" (8.64mm)
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54mm), Full
  • Washable: Yes
  • Features: Process Sealed
  • Operating Temperature: -25°C to 85°C
  • Body Material: Polyphenylene Sulfide (PPS)
  • Length: 0.315" (8 mm)
  • Mechanical Life: 20,000 Steps
  • Electrical Life: 20,000 Steps


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product