This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
531178">Substitute Products# of units | Price |
---|---|
50+ | $5.29 |
250+ | $4.59 |
500+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (pF) | 3300 |
Voltage Rating | 500 VDC |
Tolerance | 5% |
Maximum Operating Temperature | 125°C |
Width | 17.3 mm |
Height | 14 mm |
Depth | 7.4 mm |
Lead Pitch | 8.7 mm |
Mounting | Through Hole |
Minimum Operating Temperature | -55°C |
Capacitance | 3300 pF |