IC CD40098B Hex Inverting 3-State Buffer

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

$2.95 ea

787 In Stock
More Available – 7 weeks


  • Jameco Part no.: 54623
  • Manufacturer: Major Brands
  • Manufacturer no.: CD40098B
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Hex Inverting 3-State Buffer DIP-16

Features

  • Package: DIP-16
  • Mounting style: Through hole
  • Supply Voltage: -0.5 to +18
  • Max. Output current: 25mA
  • Operating Ambient Temperature: -40 to +85°C


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product