IC CD4010B Buffer Non-Inverting 6 Element 1 Bit per Element Push-Pull Output PDIP-16

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands
Clearance

$0.49 ea

403 In Stock


  • Jameco Part no.: 54631
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4010B
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Buffer Non-Inverting 6 Element 1 Bit per Element Push-Pull Output PDIP-16

Specifications

  • Series: 4000B
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 6
  • Number of Bits per Element: 1
  • Output Type: Push-Pull
  • Current - Output High, Low: 3 mA, 36 mA
  • Voltage - Supply: 3 V to 18 V
  • Operating Temperature: -55°C to 125°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 4010


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product