IC CD4011 QUAD 2-INPUT NAND GATE

You may also like:
74C00 74C00
Major Brands
74HCT00 74HCT00
Major Brands
7400 7400
Major Brands
CD4011B CD4011B
National Semiconductor
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands

$0.59 ea

4,481 In Stock
More Available – 7 weeks


  • Jameco Part no.: 12634
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4011B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.31
1000+ $0.25

Request a Large Quantity Quote

Quad 2-Input CMOS NAND Gate

These quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N-and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.

Features

  • Low power TTL compatibility
  • 5V-10V-15V parametric ratings
  • Symmetrical output characteristics
  • Maximum input leakage 1µA at 15V over full temperature range

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14


    Report a problem
    Suggest a product