IC 4013BEMX Flip Flop 2 Element D-Type 1-Bit Positive Edge SOIC-14

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2296095">Substitute Products

  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Flip Flop 2 Element D-Type 1-Bit Positive Edge SOIC-14

Specifications

  • Series: 4000B
  • Function: Set(Preset) and Reset
  • Type: D-Type
  • Output Type: Differential
  • Number of Elements: 2
  • Number of Bits per Element: 1
  • Clock Frequency: 24 MHz
  • Max Propagation Delay @ V, Max CL: 90 ns @ 15 V, 50 pF
  • Trigger Type: Positive Edge
  • Current - Output High, Low: 6.8 mA, 6.8 mA
  • Voltage - Supply: 3 V to 18 V
  • Current - Quiescent (Iq): 4 µA
  • Input Capacitance: 5 pF
  • Operating Temperature: -55°C to 125°C (TA)
  • Mounting Type: Surface Mount
  • Package: 14-SOIC (0.154", 3.90mm Width)
  • Base Number: 4013


Report a problem
Suggest a product
Specification Value
PackageSOIC-14


Report a problem
Suggest a product