IC CD4013 DUAL D-TYPE FLIP-FLOP DIP 14-pin

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B
CD4051B CD4051B

$0.49 ea

382 ship on Aug. 26


  • Jameco Part no.: 12677
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4013BE
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

CMOS Dual 'D'-Type Flip-Flop

Consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q outputs. These devices can be used for shift register applications, and, by connecting Q output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or reset line, respectively.

Features

  • Set-Reset capability
  • Static flip-flop operation -retains state indefinitely with clock level either "high" or "low"
  • Medium-speed operation-16MHz (typ.) clock toggle rate at 10V
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1uA at 18V over full package temperature range; 100nA at 18V and 25°C

Applications

  • Registers, counters, control circuits


Report a problem
Suggest a product
Specification Value
Logic Circuit TypePOSITIVE EDGE
Number of Bits1
fmax-Min (MHz)16
Output PolarityCOMPLEMENTARY
FF/Latch TypeD FLIP-FLOP
Propagation Delay (tpd) (ns)405


Report a problem
Suggest a product