IC CD4017 CMOS Decade Counter 10 Decoded Outputs

You may also like:
CD4011B CD4011B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands
CD4051B CD4051B
Major Brands

$0.49 ea

1,731 In Stock
More Available – 7 weeks


  • Jameco Part no.: 12749
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4017B
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

CMOS Decade Counter with 10 Decoded Outputs

The CD4017BC is a 5-stage divide-by-10 Johnson counter with 10 decoded outputs and a carry out bit. This counter is cleared to its zero by a logical "1" on its reset line. This counter is advanced on the positive edge of the clock signal when the clock enable signal is in the logical "0" state.

The configuration permits medium speed operation and assures a hazard-free counting sequence. The 10 decoded outputs are normally in the logical "0" state and go to the logical "1" state only at their respective time slot. Each decoded output remains high for 1 full clock cycle. The carry-out signal completes a full cycle for every 10 clock input cycles and is used as a ripple carry signal to any succeeding stages.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity
  • Medium speed operation
  • Low power
  • Fully static operation

Applications

  • Automotive
  • Instrumentation
  • Medical electronics
  • Alarm systems
  • Industrial electronics
  • Remote metering


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product