Counter/Divider Single 5-Bit Decade UP 16-Pin Plastic Dip Tube

You may also like:
CD4017 CD4017
CD4011 CD4011
CD4013 CD4013
CD4511 CD4511
CD4093 CD4093
CD4027 CD4027

$0.49 ea

121 ship on Jan. 23
500 ship on Feb. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

CMOS Decade Counter with 10 Decoded Outputs

The CD4017BC is a 5-stage divide-by-10 Johnson counter with 10 decoded outputs and a carry out bit. This counter is cleared to its zero by a logical "1" on its reset line. This counter is advanced on the positive edge of the clock signal when the clock enable signal is in the logical "0" state.

The configuration permits medium speed operation and assures a hazard-free counting sequence. The 10 decoded outputs are normally in the logical "0" state and go to the logical "1" state only at their respective time slot. Each decoded output remains high for 1 full clock cycle. The carry-out signal completes a full cycle for every 10 clock input cycles and is used as a ripple carry signal to any succeeding stages.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity
  • Medium speed operation
  • Low power
  • Fully static operation

Applications

  • Automotive
  • Instrumentation
  • Medical electronics
  • Alarm systems
  • Industrial electronics
  • Remote metering


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
TypeDecade
Logic FamilyCD4000
Logic FunctionCounter/Divider
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Parallel Enable InputNo
Terminal Count OutputYes
Triggering TypePositive-Edge/Negative-Edge
Number of Count Input Enables0
Number of Stages5
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.1mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs10
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count16
FamilyCD4017
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register


Report a problem
Suggest a product