IC CD4023 Triple 3-Input NAND Gates

You may also like:
74HC10 74HC10
Major Brands
74LS10 74LS10
Major Brands
7410 7410
Major Brands
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands

$0.45 ea

2,229 In Stock
More Available – 7 weeks


  • Jameco Part no.: 12845
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4023B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Triple 3 Input NAND Gate

Specifications

These triple gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD (typ)
  • Low power TTL compatibility: fan out of 2 driving 74L or 1 driving 74LS
  • Symmetrical output characteristics
  • Maximum input leakage 1 uA at 15V over full temperature range

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14


    Report a problem
    Suggest a product