IC CD4024 7-STAGE RIPPLE CARRY BINARY COUNTER

You may also like:
CD4011BE CD4011BE
Major Brands
CD4017BE CD4017BE
Major Brands
CD4013BE CD4013BE
Major Brands
CD4511B CD4511B
Major Brands
CD4093BE CD4093BE
Major Brands
CD4027BE CD4027BE
Major Brands

$0.85 ea

412 In Stock
More Available – 7 weeks


  • Jameco Part no.: 12853
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4024BE
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.85
10+ $0.75
100+ $0.59
500+ $0.45

Request a Large Quantity Quote

7-ST Ripple Carry Binary Counter

Specifications

The CD4024BC is a 7-stage ripple-carry binary counter. Buffered outputs are externally available from stages 1 through 7. The counter is reset to its logical "0" stage by a logical "1" on the reset input. The counter is advanced one count on the negative transition of each clock pulse.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD (typ.)
  • Low power TTL compatibility: Fan out of 2 driving 74L or 1 driving 74LS
  • High speed: 12 MHz (typ.) input pulse rate VDD - VSS = 10V
  • Fully static operation

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14


    Report a problem
    Suggest a product