IC CD4043 S-R Latch 4 Channel 1 to 1 IC Tri-State PDIP-16

You may also like:
CD4043B CD4043B
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 894251
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4043B.
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29

Request a Large Quantity Quote

S-R Latch 4 Channel 1 to 1 IC Tri-State PDIP-16

Specifications

  • Series: 4000B
  • Logic Type: S-R Latch
  • Circuit: 1:1
  • Output Type: Tri-State
  • Voltage - Supply: 3 V to 18 V
  • Independent Circuits: 4
  • Delay Time - Propagation: 50 ns
  • Current - Output High, Low: 6.8 mA, 6.8 mA
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 4043


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product